



0039000059-04-Y4 | |
|---|---|
DigiKey Part Number | 0039000059-04-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-04-Y4 |
Description | 4" PRE-CRIMP A2015 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,95600 Kč | 119,56 Kč |
| 30 | 11,06533 Kč | 331,96 Kč |
| 50 | 10,67240 Kč | 533,62 Kč |
| 100 | 10,16290 Kč | 1 016,29 Kč |
| 250 | 9,52556 Kč | 2 381,39 Kč |
| 500 | 9,07002 Kč | 4 535,01 Kč |
| 1 000 | 8,63703 Kč | 8 637,03 Kč |
| 2 500 | 8,09608 Kč | 20 240,20 Kč |
| 5 000 | 7,70977 Kč | 38 548,85 Kč |
| Unit Price without VAT: | 11,95600 Kč |
|---|---|
| Unit Price with VAT: | 14,46676 Kč |











