



0039000059-03-Y4 | |
|---|---|
DigiKey Part Number | 0039000059-03-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-03-Y4 |
Description | 3" PRE-CRIMP A2015 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,57800 Kč | 115,78 Kč |
| 30 | 10,72133 Kč | 321,64 Kč |
| 50 | 10,33980 Kč | 516,99 Kč |
| 100 | 9,84300 Kč | 984,30 Kč |
| 250 | 9,22580 Kč | 2 306,45 Kč |
| 500 | 8,78542 Kč | 4 392,71 Kč |
| 1 000 | 8,36548 Kč | 8 365,48 Kč |
| 2 500 | 7,84172 Kč | 19 604,30 Kč |
| 5 000 | 7,46749 Kč | 37 337,45 Kč |
| Unit Price without VAT: | 11,57800 Kč |
|---|---|
| Unit Price with VAT: | 14,00938 Kč |











