



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,54900 Kč | 115,49 Kč |
| 30 | 10,69500 Kč | 320,85 Kč |
| 50 | 10,31420 Kč | 515,71 Kč |
| 100 | 9,81870 Kč | 981,87 Kč |
| 250 | 9,20300 Kč | 2 300,75 Kč |
| 500 | 8,76372 Kč | 4 381,86 Kč |
| 1 000 | 8,34482 Kč | 8 344,82 Kč |
| 2 500 | 7,82234 Kč | 19 555,85 Kč |
| 5 000 | 7,44904 Kč | 37 245,20 Kč |
| Unit Price without VAT: | 11,54900 Kč |
|---|---|
| Unit Price with VAT: | 13,97429 Kč |











