



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,30500 Kč | 123,05 Kč |
| 30 | 11,38800 Kč | 341,64 Kč |
| 50 | 10,98200 Kč | 549,10 Kč |
| 100 | 10,45490 Kč | 1 045,49 Kč |
| 250 | 9,79936 Kč | 2 449,84 Kč |
| 500 | 9,33110 Kč | 4 665,55 Kč |
| 1 000 | 8,88551 Kč | 8 885,51 Kč |
| 2 500 | 8,32915 Kč | 20 822,88 Kč |
| 5 000 | 7,93166 Kč | 39 658,30 Kč |
| Unit Price without VAT: | 12,30500 Kč |
|---|---|
| Unit Price with VAT: | 14,88905 Kč |











