



0039000059-08-Y4 | |
|---|---|
DigiKey Part Number | 0039000059-08-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-08-Y4 |
Description | 8" PRE-CRIMP A2015 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,45100 Kč | 134,51 Kč |
| 30 | 12,44767 Kč | 373,43 Kč |
| 50 | 12,00700 Kč | 600,35 Kč |
| 100 | 11,43230 Kč | 1 143,23 Kč |
| 250 | 10,71444 Kč | 2 678,61 Kč |
| 500 | 10,20252 Kč | 5 101,26 Kč |
| 1 000 | 9,71521 Kč | 9 715,21 Kč |
| 2 500 | 9,10682 Kč | 22 767,05 Kč |
| 5 000 | 8,67231 Kč | 43 361,55 Kč |
| Unit Price without VAT: | 13,45100 Kč |
|---|---|
| Unit Price with VAT: | 16,27571 Kč |











