



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,92700 Kč | 119,27 Kč |
| 30 | 11,03800 Kč | 331,14 Kč |
| 50 | 10,64600 Kč | 532,30 Kč |
| 100 | 10,13780 Kč | 1 013,78 Kč |
| 250 | 9,50200 Kč | 2 375,50 Kč |
| 500 | 9,04762 Kč | 4 523,81 Kč |
| 1 000 | 8,61569 Kč | 8 615,69 Kč |
| 2 500 | 8,07608 Kč | 20 190,20 Kč |
| 5 000 | 7,69073 Kč | 38 453,65 Kč |
| Unit Price without VAT: | 11,92700 Kč |
|---|---|
| Unit Price with VAT: | 14,43167 Kč |











