



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,17100 Kč | 111,71 Kč |
| 30 | 10,34500 Kč | 310,35 Kč |
| 50 | 9,97820 Kč | 498,91 Kč |
| 100 | 9,49950 Kč | 949,95 Kč |
| 250 | 8,90400 Kč | 2 226,00 Kč |
| 500 | 8,47816 Kč | 4 239,08 Kč |
| 1 000 | 8,07331 Kč | 8 073,31 Kč |
| 2 500 | 7,56776 Kč | 18 919,40 Kč |
| 5 000 | 7,20660 Kč | 36 033,00 Kč |
| Unit Price without VAT: | 11,17100 Kč |
|---|---|
| Unit Price with VAT: | 13,51691 Kč |











