Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-06-N4

DigiKey Part Number
0039000059-06-N4-ND
Manufacturer
Manufacturer Product Number
0039000059-06-N4
Description
6" PRE-CRIMP A2015 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,68300 Kč126,83 Kč
3011,73100 Kč351,93 Kč
5011,31380 Kč565,69 Kč
10010,77200 Kč1 077,20 Kč
25010,09668 Kč2 524,17 Kč
5009,61414 Kč4 807,07 Kč
1 0009,15513 Kč9 155,13 Kč
2 5008,58180 Kč21 454,50 Kč
5 0008,17225 Kč40 861,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,68300 Kč
Unit Price with VAT:15,34643 Kč
Alternate Color
6" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 12,68300 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 12,68300 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 12,68300 Kč
6" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 12,68300 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 12,68300 Kč
Alternate Length
2" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 11,17100 Kč
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 11,54900 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 11,92700 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 12,30500 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 13,41800 Kč