Brown 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-04-N2-D

DigiKey Part Number
0039000059-04-N2-D-ND
Manufacturer
Manufacturer Product Number
0039000059-04-N2-D
Description
4" PRE-CRIMP A2016 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,34400 Kč173,44 Kč
3016,04933 Kč481,48 Kč
5015,47980 Kč773,99 Kč
10014,74060 Kč1 474,06 Kč
25013,81584 Kč3 453,96 Kč
50013,15566 Kč6 577,83 Kč
1 00012,52762 Kč12 527,62 Kč
2 50011,74326 Kč29 358,15 Kč
5 00011,18299 Kč55 914,95 Kč
Manufacturers Standard Package
Unit Price without VAT:17,34400 Kč
Unit Price with VAT:20,98624 Kč
Alternate Color
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 17,34400 Kč
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 17,34400 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 17,34400 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 17,34400 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 17,34400 Kč
Alternate Length
2" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 16,54600 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 16,94500 Kč
5" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 17,74300 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 18,14200 Kč
8" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 18,94000 Kč
Assembly Component