Black 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-04-B2-D

DigiKey Part Number
0039000059-04-B2-D-ND
Manufacturer
Manufacturer Product Number
0039000059-04-B2-D
Description
4" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,34400 Kč173,44 Kč
3016,04933 Kč481,48 Kč
5015,47980 Kč773,99 Kč
10014,74060 Kč1 474,06 Kč
25013,81584 Kč3 453,96 Kč
50013,15566 Kč6 577,83 Kč
1 00012,52762 Kč12 527,62 Kč
2 50011,74326 Kč29 358,15 Kč
5 00011,18299 Kč55 914,95 Kč
Manufacturers Standard Package
Unit Price without VAT:17,34400 Kč
Unit Price with VAT:20,98624 Kč
Alternate Color
4" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 17,34400 Kč
4" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 17,34400 Kč
4" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 17,34400 Kč
4" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 17,34400 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 17,34400 Kč
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 16,54600 Kč
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 16,94500 Kč
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 17,74300 Kč
6" PRE-CRIMP A2016 BLACK
In-Stock: 1
Unit Price: 18,14200 Kč
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 18,94000 Kč