



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,34400 Kč | 173,44 Kč |
| 30 | 16,04933 Kč | 481,48 Kč |
| 50 | 15,47980 Kč | 773,99 Kč |
| 100 | 14,74060 Kč | 1 474,06 Kč |
| 250 | 13,81584 Kč | 3 453,96 Kč |
| 500 | 13,15566 Kč | 6 577,83 Kč |
| 1 000 | 12,52762 Kč | 12 527,62 Kč |
| 2 500 | 11,74326 Kč | 29 358,15 Kč |
| 5 000 | 11,18299 Kč | 55 914,95 Kč |
| Unit Price without VAT: | 17,34400 Kč |
|---|---|
| Unit Price with VAT: | 20,98624 Kč |











