



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,94000 Kč | 189,40 Kč |
| 30 | 17,51933 Kč | 525,58 Kč |
| 50 | 16,89500 Kč | 844,75 Kč |
| 100 | 16,08870 Kč | 1 608,87 Kč |
| 250 | 15,07908 Kč | 3 769,77 Kč |
| 500 | 14,35886 Kč | 7 179,43 Kč |
| 1 000 | 13,67348 Kč | 13 673,48 Kč |
| 2 500 | 12,81743 Kč | 32 043,58 Kč |
| 5 000 | 12,20597 Kč | 61 029,85 Kč |
| Unit Price without VAT: | 18,94000 Kč |
|---|---|
| Unit Price with VAT: | 22,91740 Kč |











