



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,54600 Kč | 165,46 Kč |
| 30 | 15,30767 Kč | 459,23 Kč |
| 50 | 14,76580 Kč | 738,29 Kč |
| 100 | 14,06030 Kč | 1 406,03 Kč |
| 250 | 13,18004 Kč | 3 295,01 Kč |
| 500 | 12,55008 Kč | 6 275,04 Kč |
| 1 000 | 11,95080 Kč | 11 950,80 Kč |
| 2 500 | 11,20260 Kč | 28 006,50 Kč |
| 5 000 | 10,66808 Kč | 53 340,40 Kč |
| Unit Price without VAT: | 16,54600 Kč |
|---|---|
| Unit Price with VAT: | 20,02066 Kč |











