


0039000040-12-Y4 | |
---|---|
DigiKey Part Number | 0039000040-12-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-12-Y4 |
Description | 12" PRE-CRIMP A2015 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 15,33100 Kč | 153,31 Kč |
30 | 13,48400 Kč | 404,52 Kč |
50 | 12,73960 Kč | 636,98 Kč |
100 | 11,83350 Kč | 1 183,35 Kč |
250 | 10,79744 Kč | 2 699,36 Kč |
500 | 10,11922 Kč | 5 059,61 Kč |
1 000 | 9,52139 Kč | 9 521,39 Kč |
2 500 | 8,83850 Kč | 22 096,25 Kč |
5 000 | 8,39303 Kč | 41 965,15 Kč |
Unit Price without VAT: | 15,33100 Kč |
---|---|
Unit Price with VAT: | 18,55051 Kč |









