


0039000040-03-Y4 | |
|---|---|
DigiKey Part Number | 0039000040-03-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-03-Y4 |
Description | 3" PRE-CRIMP A2015 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,79000 Kč | 107,90 Kč |
| 30 | 9,98467 Kč | 299,54 Kč |
| 50 | 9,63180 Kč | 481,59 Kč |
| 100 | 9,17140 Kč | 917,14 Kč |
| 250 | 8,59528 Kč | 2 148,82 Kč |
| 500 | 8,18452 Kč | 4 092,26 Kč |
| 1 000 | 7,79354 Kč | 7 793,54 Kč |
| 2 500 | 7,30550 Kč | 18 263,75 Kč |
| 5 000 | 6,95685 Kč | 34 784,25 Kč |
| Unit Price without VAT: | 10,79000 Kč |
|---|---|
| Unit Price with VAT: | 13,05590 Kč |











