0039000040-xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000040-xx-Yx
Molex Jumpers

0039000040-08-Y4

DigiKey Part Number
0039000040-08-Y4-ND
Manufacturer
Manufacturer Product Number
0039000040-08-Y4
Description
8" PRE-CRIMP A2015 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,81000 Kč138,10 Kč
3012,13000 Kč363,90 Kč
5011,45660 Kč572,83 Kč
10010,63580 Kč1 063,58 Kč
2509,69428 Kč2 423,57 Kč
5009,07854 Kč4 539,27 Kč
1 0008,53593 Kč8 535,93 Kč
2 5007,91615 Kč19 790,38 Kč
5 0007,51176 Kč37 558,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,81000 Kč
Unit Price with VAT:16,71010 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 12,64400 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 13,81000 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 13,81000 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 13,81000 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 12,64400 Kč
Alternate Length
2" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 10,41500 Kč
3" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 10,79000 Kč
4" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 11,16500 Kč
5" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 11,54000 Kč
6" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: 11,91500 Kč