


0039000040-06-Y4 | |
---|---|
DigiKey Part Number | 0039000040-06-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-06-Y4 |
Description | 6" PRE-CRIMP A2015 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 11,91500 Kč | 119,15 Kč |
30 | 11,01900 Kč | 330,57 Kč |
50 | 10,63160 Kč | 531,58 Kč |
100 | 10,12130 Kč | 1 012,13 Kč |
250 | 9,48600 Kč | 2 371,50 Kč |
500 | 9,03314 Kč | 4 516,57 Kč |
1 000 | 8,60154 Kč | 8 601,54 Kč |
2 500 | 8,06296 Kč | 20 157,40 Kč |
5 000 | 7,67815 Kč | 38 390,75 Kč |
Unit Price without VAT: | 11,91500 Kč |
---|---|
Unit Price with VAT: | 14,41715 Kč |









