



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,92200 Kč | 139,22 Kč |
| 30 | 12,22800 Kč | 366,84 Kč |
| 50 | 11,54900 Kč | 577,45 Kč |
| 100 | 10,72160 Kč | 1 072,16 Kč |
| 250 | 9,77248 Kč | 2 443,12 Kč |
| 500 | 9,15176 Kč | 4 575,88 Kč |
| 1 000 | 8,60477 Kč | 8 604,77 Kč |
| 2 500 | 7,98000 Kč | 19 950,00 Kč |
| 5 000 | 7,57234 Kč | 37 861,70 Kč |
| Unit Price without VAT: | 13,92200 Kč |
|---|---|
| Unit Price with VAT: | 16,84562 Kč |











