



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,45500 Kč | 154,55 Kč |
| 30 | 13,59267 Kč | 407,78 Kč |
| 50 | 12,84240 Kč | 642,12 Kč |
| 100 | 11,92900 Kč | 1 192,90 Kč |
| 250 | 10,88452 Kč | 2 721,13 Kč |
| 500 | 10,20082 Kč | 5 100,41 Kč |
| 1 000 | 9,59819 Kč | 9 598,19 Kč |
| 2 500 | 8,90979 Kč | 22 274,47 Kč |
| 5 000 | 8,46072 Kč | 42 303,60 Kč |
| Unit Price without VAT: | 15,45500 Kč |
|---|---|
| Unit Price with VAT: | 18,70055 Kč |











