Green 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-12-G4

DigiKey Part Number
0039000040-12-G4-ND
Manufacturer
Manufacturer Product Number
0039000040-12-G4
Description
12" PRE-CRIMP A2015 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,45500 Kč154,55 Kč
3013,59267 Kč407,78 Kč
5012,84240 Kč642,12 Kč
10011,92900 Kč1 192,90 Kč
25010,88452 Kč2 721,13 Kč
50010,20082 Kč5 100,41 Kč
1 0009,59819 Kč9 598,19 Kč
2 5008,90979 Kč22 274,47 Kč
5 0008,46072 Kč42 303,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,45500 Kč
Unit Price with VAT:18,70055 Kč
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 15,45500 Kč
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 15,45500 Kč
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 15,45500 Kč
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 15,45500 Kč
12" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 15,45500 Kč
Alternate Length
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 11,25500 Kč
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 11,63300 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 12,01100 Kč
Assembly Component