Green 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-05-G4

DigiKey Part Number
0039000040-05-G4-ND
Manufacturer
Manufacturer Product Number
0039000040-05-G4
Description
5" PRE-CRIMP A2015 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,63300 Kč116,33 Kč
3010,76500 Kč322,95 Kč
5010,38140 Kč519,07 Kč
1009,88380 Kč988,38 Kč
2509,26432 Kč2 316,08 Kč
5008,82126 Kč4 410,63 Kč
1 0008,40004 Kč8 400,04 Kč
2 5007,87408 Kč19 685,20 Kč
5 0007,49826 Kč37 491,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,63300 Kč
Unit Price with VAT:14,07593 Kč
Alternate Color
5" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 11,63300 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 11,63300 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 11,63300 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 11,63300 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 11,63300 Kč
Alternate Length
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 10,49900 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 10,87700 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 11,25500 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 12,01100 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 13,92200 Kč
Assembly Component