



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,41500 Kč | 184,15 Kč |
| 30 | 16,23833 Kč | 487,15 Kč |
| 50 | 15,35380 Kč | 767,69 Kč |
| 100 | 14,28070 Kč | 1 428,07 Kč |
| 250 | 13,04900 Kč | 3 262,25 Kč |
| 500 | 12,24478 Kč | 6 122,39 Kč |
| 1 000 | 11,53525 Kč | 11 535,25 Kč |
| 2 500 | 10,72519 Kč | 26 812,97 Kč |
| 5 000 | 10,19688 Kč | 50 984,40 Kč |
| Unit Price without VAT: | 18,41500 Kč |
|---|---|
| Unit Price with VAT: | 22,28215 Kč |











