



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,87200 Kč | 128,72 Kč |
| 30 | 11,89900 Kč | 356,97 Kč |
| 50 | 11,47760 Kč | 573,88 Kč |
| 100 | 10,92950 Kč | 1 092,95 Kč |
| 250 | 10,24368 Kč | 2 560,92 Kč |
| 500 | 9,75400 Kč | 4 877,00 Kč |
| 1 000 | 9,28826 Kč | 9 288,26 Kč |
| 2 500 | 8,70661 Kč | 21 766,52 Kč |
| 5 000 | 8,29114 Kč | 41 455,70 Kč |
| Unit Price without VAT: | 12,87200 Kč |
|---|---|
| Unit Price with VAT: | 15,57512 Kč |











