



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,63300 Kč | 116,33 Kč |
| 30 | 10,75100 Kč | 322,53 Kč |
| 50 | 10,37300 Kč | 518,65 Kč |
| 100 | 9,87540 Kč | 987,54 Kč |
| 250 | 9,25676 Kč | 2 314,19 Kč |
| 500 | 8,81454 Kč | 4 407,27 Kč |
| 1 000 | 8,39353 Kč | 8 393,53 Kč |
| 2 500 | 7,86795 Kč | 19 669,88 Kč |
| 5 000 | 7,49246 Kč | 37 462,30 Kč |
| Unit Price without VAT: | 11,63300 Kč |
|---|---|
| Unit Price with VAT: | 14,07593 Kč |











