Violet 18 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 18 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-02-V9

DigiKey Part Number
0039000040-02-V9-ND
Manufacturer
Manufacturer Product Number
0039000040-02-V9
Description
2" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,00300 Kč110,03 Kč
3010,17700 Kč305,31 Kč
509,81440 Kč490,72 Kč
1009,34620 Kč934,62 Kč
2508,76036 Kč2 190,09 Kč
5008,34124 Kč4 170,62 Kč
1 0007,94291 Kč7 942,91 Kč
2 5007,44556 Kč18 613,90 Kč
5 0007,09018 Kč35 450,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,00300 Kč
Unit Price with VAT:13,31363 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 11,00300 Kč
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 11,00300 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 11,00300 Kč
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 11,00300 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 11,00300 Kč
Alternate Length
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 11,63300 Kč
4" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 12,24200 Kč
5" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 12,87200 Kč
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 13,48100 Kč
8" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 15,93700 Kč