



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,33600 Kč | 163,36 Kč |
| 30 | 15,11867 Kč | 453,56 Kč |
| 50 | 14,58100 Kč | 729,05 Kč |
| 100 | 13,88390 Kč | 1 388,39 Kč |
| 250 | 13,01456 Kč | 3 253,64 Kč |
| 500 | 12,39260 Kč | 6 196,30 Kč |
| 1 000 | 11,80067 Kč | 11 800,67 Kč |
| 2 500 | 11,06183 Kč | 27 654,58 Kč |
| 5 000 | 10,53402 Kč | 52 670,10 Kč |
| Unit Price without VAT: | 16,33600 Kč |
|---|---|
| Unit Price with VAT: | 19,76656 Kč |











