



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,61700 Kč | 176,17 Kč |
| 30 | 15,52467 Kč | 465,74 Kč |
| 50 | 14,67760 Kč | 733,88 Kč |
| 100 | 13,64660 Kč | 1 364,66 Kč |
| 250 | 12,46608 Kč | 3 116,52 Kč |
| 500 | 11,69378 Kč | 5 846,89 Kč |
| 1 000 | 11,01282 Kč | 11 012,82 Kč |
| 2 500 | 10,23535 Kč | 25 588,38 Kč |
| 5 000 | 9,72829 Kč | 48 641,45 Kč |
| Unit Price without VAT: | 17,61700 Kč |
|---|---|
| Unit Price with VAT: | 21,31657 Kč |











