



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,53900 Kč | 155,39 Kč |
| 30 | 14,37667 Kč | 431,30 Kč |
| 50 | 13,86700 Kč | 693,35 Kč |
| 100 | 13,20140 Kč | 1 320,14 Kč |
| 250 | 12,37456 Kč | 3 093,64 Kč |
| 500 | 11,78324 Kč | 5 891,62 Kč |
| 1 000 | 11,22049 Kč | 11 220,49 Kč |
| 2 500 | 10,51807 Kč | 26 295,17 Kč |
| 5 000 | 10,01621 Kč | 50 081,05 Kč |
| Unit Price without VAT: | 15,53900 Kč |
|---|---|
| Unit Price with VAT: | 18,80219 Kč |











