



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,92200 Kč | 139,22 Kč |
| 30 | 12,87867 Kč | 386,36 Kč |
| 50 | 12,42240 Kč | 621,12 Kč |
| 100 | 11,82820 Kč | 1 182,82 Kč |
| 250 | 11,08612 Kč | 2 771,53 Kč |
| 500 | 10,55612 Kč | 5 278,06 Kč |
| 1 000 | 10,05216 Kč | 10 052,16 Kč |
| 2 500 | 9,42273 Kč | 23 556,83 Kč |
| 5 000 | 8,97308 Kč | 44 865,40 Kč |
| Unit Price without VAT: | 13,92200 Kč |
|---|---|
| Unit Price with VAT: | 16,84562 Kč |











