



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,32100 Kč | 143,21 Kč |
| 30 | 13,25667 Kč | 397,70 Kč |
| 50 | 12,78360 Kč | 639,18 Kč |
| 100 | 12,17250 Kč | 1 217,25 Kč |
| 250 | 11,40948 Kč | 2 852,37 Kč |
| 500 | 10,86394 Kč | 5 431,97 Kč |
| 1 000 | 10,34529 Kč | 10 345,29 Kč |
| 2 500 | 9,69755 Kč | 24 243,88 Kč |
| 5 000 | 9,23479 Kč | 46 173,95 Kč |
| Unit Price without VAT: | 14,32100 Kč |
|---|---|
| Unit Price with VAT: | 17,32841 Kč |











