Black 22 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-03-B2-D

DigiKey Part Number
0039000040-03-B2-D-ND
Manufacturer
Manufacturer Product Number
0039000040-03-B2-D
Description
3" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,32100 Kč143,21 Kč
3013,25667 Kč397,70 Kč
5012,78360 Kč639,18 Kč
10012,17250 Kč1 217,25 Kč
25011,40948 Kč2 852,37 Kč
50010,86394 Kč5 431,97 Kč
1 00010,34529 Kč10 345,29 Kč
2 5009,69755 Kč24 243,88 Kč
5 0009,23479 Kč46 173,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,32100 Kč
Unit Price with VAT:17,32841 Kč
Alternate Color
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 14,32100 Kč
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 13,92200 Kč
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 14,74100 Kč
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 15,14000 Kč
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 15,53900 Kč
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 16,33600 Kč