KK41672 Series RA Tin xx Positions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026486104

DigiKey Part Number
WM50006-10-ND
Manufacturer
Manufacturer Product Number
0026486104
Description
CONN HEADER R/A 10POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.528" (13.41mm)
Contact Length - Post
0.207" (5.26mm)
Overall Contact Length
-
Insulation Height
0.355" (9.02mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,31000 Kč30,31 Kč
1025,78600 Kč257,86 Kč
10021,91090 Kč2 191,09 Kč
50019,55630 Kč9 778,15 Kč
1 00018,62272 Kč18 622,72 Kč
5 00016,62449 Kč83 122,45 Kč
10 00015,83185 Kč158 318,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,31000 Kč
Unit Price with VAT:36,67510 Kč