
0009508100 | |
|---|---|
DigiKey Part Number | WM19401-ND |
Manufacturer | |
Manufacturer Product Number | 0009508100 |
Description | CONN RCPT HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508100 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 Kč | 6,99 Kč |
| 10 | 5,87700 Kč | 58,77 Kč |
| 25 | 5,51840 Kč | 137,96 Kč |
| 50 | 5,25000 Kč | 262,50 Kč |
| 100 | 5,00050 Kč | 500,05 Kč |
| 250 | 4,68600 Kč | 1 171,50 Kč |
| 500 | 4,46186 Kč | 2 230,93 Kč |
| 2 000 | 4,04563 Kč | 8 091,26 Kč |
| 4 000 | 3,85245 Kč | 15 409,80 Kč |
| Unit Price without VAT: | 6,99000 Kč |
|---|---|
| Unit Price with VAT: | 8,45790 Kč |




























