


0026034151 | |
|---|---|
DigiKey Part Number | WM22781-ND |
Manufacturer | |
Manufacturer Product Number | 0026034151 |
Description | CONN RCPT HSG 15POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026034151 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,06500 Kč | 50,65 Kč |
| 25 | 4,74720 Kč | 118,68 Kč |
| 50 | 4,52040 Kč | 226,02 Kč |
| 100 | 4,30310 Kč | 430,31 Kč |
| 250 | 4,03288 Kč | 1 008,22 Kč |
| 750 | 3,73176 Kč | 2 798,82 Kč |
| 1 500 | 3,55349 Kč | 5 330,23 Kč |
| 3 000 | 3,38379 Kč | 10 151,37 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |



























