Connector Header Through Hole 15 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 15 position 0.156" (3.96mm)
0026602150
0026602150

0026602150

DigiKey Part Number
WM19517-ND
Manufacturer
Manufacturer Product Number
0026602150
Description
CONN HEADER VERT 15POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026602150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
0.720" (18.29mm)
Insulation Height
0.130" (3.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 330
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,76000 Kč24,76 Kč
1020,99600 Kč209,96 Kč
15017,34480 Kč2 601,72 Kč
60015,72740 Kč9 436,44 Kč
1 05015,11856 Kč15 874,49 Kč
5 10013,52389 Kč68 971,84 Kč
10 05012,89243 Kč129 568,92 Kč
Manufacturers Standard Package
Unit Price without VAT:24,76000 Kč
Unit Price with VAT:29,95960 Kč