Similar

0009507151 | |
|---|---|
DigiKey Part Number | 0009507151-ND |
Manufacturer | |
Manufacturer Product Number | 0009507151 |
Description | CONN RCPT HSG 15POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009507151 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-640251-5 | TE Connectivity AMP Connectors | 0 | A112510-ND | 5,75084 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,20716 Kč | 25 242,96 Kč |
| Unit Price without VAT: | 4,20716 Kč |
|---|---|
| Unit Price with VAT: | 5,09066 Kč |


























