



0026604150 | |
|---|---|
DigiKey Part Number | WM13467-ND |
Manufacturer | |
Manufacturer Product Number | 0026604150 |
Description | CONN HEADER VERT 15POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026604150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.450" (11.43mm) | |
Contact Length - Post | 0.140" (3.56mm) | |
Overall Contact Length | 0.720" (18.29mm) | |
Insulation Height | 0.446" (11.33mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,83800 Kč | 378,38 Kč |
| 100 | 32,15210 Kč | 3 215,21 Kč |
| 500 | 28,69964 Kč | 14 349,82 Kč |
| 1 000 | 27,33016 Kč | 27 330,16 Kč |
| 5 000 | 24,39837 Kč | 121 991,85 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



















