15 Position Receptacle Connector 0.156" (3.96mm) Board Edge, Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009481154

DigiKey Part Number
WM24373-ND
Manufacturer
Manufacturer Product Number
0009481154
Description
CONN RCPT 15P 0.156 TIN EDGE MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.156" (3.96mm) Board Edge, Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
0009481154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Insulation Color
Natural
Insulation Height
0.308" (7.82mm)
Contact Length - Post
0.145" (3.68mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Hooks
Current Rating (Amps)
5A
Voltage Rating
600V
Applications
Automotive, General Purpose, Medical, Telecommunications
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,28000 Kč36,28 Kč
1030,80400 Kč308,04 Kč
38523,79455 Kč9 160,90 Kč
77022,65895 Kč17 447,39 Kč
1 15522,01992 Kč25 433,01 Kč
5 00519,85700 Kč99 384,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,28000 Kč
Unit Price with VAT:43,89880 Kč