0022284138 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 42,01967 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 20,48243 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 703
Unit Price: 54,57000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 30,00000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 28,54000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 75,20000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 36,24000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 27,08000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 62,30647 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 154,09294 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 68,12647 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 191
Unit Price: 11,87000 Kč
Datasheet
KK42375 Series Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284138

DigiKey Part Number
22-28-4138-ND
Manufacturer
Manufacturer Product Number
0022284138
Description
CONN HEADER VERT 13POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284138 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 00016,76433 Kč100 585,98 Kč
Unit Price without VAT:16,76433 Kč
Unit Price with VAT:20,28484 Kč