



0014562131 | |
|---|---|
DigiKey Part Number | WM22042-ND |
Manufacturer | |
Manufacturer Product Number | 0014562131 |
Description | CONN RCPT 13POS IDC 24AWG GOLD |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562131 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Tube | Wire Gauge 24 AWG |
Part Status Discontinued at DigiKey | Features Closed End |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 13 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 16 | 59,37188 Kč | 949,95 Kč |
| 32 | 56,53063 Kč | 1 808,98 Kč |
| 64 | 53,82703 Kč | 3 444,93 Kč |
| 112 | 51,74134 Kč | 5 795,03 Kč |
| 256 | 48,80887 Kč | 12 495,07 Kč |
| 512 | 46,47939 Kč | 23 797,45 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |












