



0022012137 | |
|---|---|
DigiKey Part Number | WM5021-ND |
Manufacturer | |
Manufacturer Product Number | 0022012137 |
Description | CONN RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022012137 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,36800 Kč | 84,20 Kč |
| 50 | 3,20420 Kč | 160,21 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 250 | 2,85824 Kč | 714,56 Kč |
| 500 | 2,72134 Kč | 1 360,67 Kč |
| 1 000 | 2,59136 Kč | 2 591,36 Kč |
| 2 500 | 2,42888 Kč | 6 072,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


















