929400-01-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929400-01-13

DigiKey Part Number
929400-01-13-ND
Manufacturer
Manufacturer Product Number
929400-01-13
Description
CONN HEADER VERT 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.535" (13.59mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,00000 Kč30,00 Kč
1026,14200 Kč261,42 Kč
10023,36080 Kč2 336,08 Kč
50019,46688 Kč9 733,44 Kč
1 00016,68608 Kč16 686,08 Kč
5 00014,79492 Kč73 974,60 Kč
10 00014,46121 Kč144 612,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,00000 Kč
Unit Price with VAT:36,30000 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 3,33000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: 6,25000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 9,58000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 27
Unit Price: 11,04000 Kč