929870-01-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929974-01-13-RK

DigiKey Part Number
929974E-01-13-ND
Manufacturer
Manufacturer Product Number
929974-01-13-RK
Description
CONN RCPT 13POS 0.1 TIN PCB
Customer Reference
Detailed Description
13 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,49000 Kč37,49 Kč
1032,62000 Kč326,20 Kč
10029,15370 Kč2 915,37 Kč
50024,29570 Kč12 147,85 Kč
1 00020,82479 Kč20 824,79 Kč
5 00018,46463 Kč92 323,15 Kč
10 00018,04813 Kč180 481,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,49000 Kč
Unit Price with VAT:45,36290 Kč
Alternate Length
CONN RCPT 1POS TIN PCB
In-Stock: 4393
Unit Price: 8,96000 Kč
CONN RCPT 2POS 0.1 TIN PCB
In-Stock: 792
Unit Price: 11,66000 Kč
CONN RCPT 3POS 0.1 TIN PCB
In-Stock: 1588
Unit Price: 14,37000 Kč
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 3310
Unit Price: 17,08000 Kč
CONN RCPT 5POS 0.1 TIN PCB
In-Stock: 2755
Unit Price: 19,58000 Kč