929647-04-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-04-13-I

DigiKey Part Number
3M156520-13-ND
Manufacturer
Manufacturer Product Number
929647-04-13-I
Description
CONN HEADER VERT 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.510" (12.95mm)
Overall Contact Length
0.845" (21.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,95000 Kč101,95 Kč
1092,60800 Kč926,08 Kč
10081,59910 Kč8 159,91 Kč
50069,35930 Kč34 679,65 Kč
1 00059,15957 Kč59 159,57 Kč
Manufacturers Standard Package
Unit Price without VAT:101,95000 Kč
Unit Price with VAT:123,35950 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 179
Unit Price: 215,97000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 9,99000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 3610
Unit Price: 18,10000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: 27,26000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 33,91000 Kč