0022284136 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 601
Unit Price: 22,91000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 27,08000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 199,34000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 138,58059 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 61,21588 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 84,25118 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 99,39588 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 107,05412 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 82,47471 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 59,37765 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 45,65471 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 65,41000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 36,66000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 43,74000 Kč
KK42375 Series Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284136

DigiKey Part Number
900-0022284136-ND
Manufacturer
Manufacturer Product Number
0022284136
Description
CONN HEADER VERT 13POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284136 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 0009,15482 Kč54 928,92 Kč
Unit Price without VAT:9,15482 Kč
Unit Price with VAT:11,07733 Kč