
| HTS-113-G-A-1 | |
|---|---|
| DigiKey Part Number | 612-HTS-113-G-A-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | HTS-113-G-A-1 | 
| Description | CONN HEADER POST 13POS GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 13 Position Header Connector Post Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HTS-113-G-A-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Header | |
| Contact Type | Post | |
| Number of Positions | 13 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 20.0µin (0.51µm) | |
| Color | Black | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 17 | 99,28118 Kč | 1 687,78 Kč | 
| Unit Price without VAT: | 99,28118 Kč | 
|---|---|
| Unit Price with VAT: | 120,13023 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic