0022284068 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,65173 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11 283
Unit Price: 17,10000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7 606
Unit Price: 21,48000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6 291
Unit Price: 11,05000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7 362
Unit Price: 15,85000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,21495 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8 340
Unit Price: 68,20000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 304
Unit Price: 89,89000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 37,54000 Kč
Datasheet

Similar


3M
In Stock: 297
Unit Price: 39,63000 Kč
Datasheet

Similar


3M
In Stock: 269
Unit Price: 50,89000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 50,89000 Kč
Datasheet

Similar


3M
In Stock: 565
Unit Price: 50,89000 Kč
Datasheet

Similar


3M
In Stock: 689
Unit Price: 50,89000 Kč
Datasheet
Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284068

DigiKey Part Number
900-0022284068-ND
Manufacturer
Manufacturer Product Number
0022284068
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.505" (12.83mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
644884-6TE Connectivity AMP Connectors0644884-6-ND15,65173 KčDirect
826629-6TE Connectivity AMP Connectors11 283A121495-ND17,10000 KčSimilar
826646-6TE Connectivity AMP Connectors7 606A106476-ND21,48000 KčSimilar
826926-6TE Connectivity AMP Connectors6 291A106757-ND11,05000 KčSimilar
826936-6TE Connectivity AMP Connectors7 362A122914-ND15,85000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes