Similar
Similar
Similar

861400061YO2LF | |
|---|---|
DigiKey Part Number | 861400061YO2LF-ND |
Manufacturer | |
Manufacturer Product Number | 861400061YO2LF |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.496" (12.60mm) |
Part Status Active | Insulation Height 0.102" (2.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 1000V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284061 | Molex | 297 | WM50017-06-ND | 12,93000 Kč | Similar |
| 0022284064 | Molex | 1 437 | WM50018-06-ND | 15,85000 Kč | Similar |
| 0022284068 | Molex | 0 | 900-0022284068-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 3,21495 Kč | 51 439,20 Kč |
| Unit Price without VAT: | 3,21495 Kč |
|---|---|
| Unit Price with VAT: | 3,89009 Kč |



