



0022013147 | |
|---|---|
DigiKey Part Number | WM20962-ND |
Manufacturer | |
Manufacturer Product Number | 0022013147 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022013147 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 10,23880 Kč | 255,97 Kč |
| 50 | 9,74720 Kč | 487,36 Kč |
| 100 | 9,27900 Kč | 927,90 Kč |
| 250 | 8,69820 Kč | 2 174,55 Kč |
| 500 | 8,28246 Kč | 4 141,23 Kč |
| 1 000 | 7,88664 Kč | 7 886,64 Kč |
| 2 500 | 7,39264 Kč | 18 481,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |













