



0022011092 | |
|---|---|
DigiKey Part Number | 900-0022011092-ND |
Manufacturer | |
Manufacturer Product Number | 0022011092 |
Description | CONN RCPT HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022011092 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 11,23800 Kč | 280,95 Kč |
| 50 | 10,70060 Kč | 535,03 Kč |
| 100 | 10,18820 Kč | 1 018,82 Kč |
| 250 | 9,54988 Kč | 2 387,47 Kč |
| 500 | 9,09382 Kč | 4 546,91 Kč |
| 1 000 | 8,65937 Kč | 8 659,37 Kč |
| 2 500 | 8,11716 Kč | 20 292,90 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |













